8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS393IYDT

DigiKey Part Number
497-10246-2-ND - Tape & Reel (TR)
497-10246-1-ND - Cut Tape (CT)
497-10246-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS393IYDT
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Drain 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TS393IYDT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, Open-Drain
Voltage - Supply, Single/Dual (±)
2.7V ~ 16V, ±1.35V ~ 8V
Voltage - Input Offset (Max)
5mV @ 10V
Current - Input Bias (Max)
1pA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
25µA
CMRR, PSRR (Typ)
71dB CMRR
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,025
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.58000¥10.58
10¥7.69900¥76.99
25¥6.97280¥174.32
100¥6.17400¥617.40
250¥5.79224¥1,448.06
500¥5.56220¥2,781.10
1,000¥5.37283¥5,372.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.81821¥9,545.52
5,000¥3.72427¥18,621.35
7,500¥3.67724¥27,579.30
12,500¥3.62514¥45,314.25
17,500¥3.59469¥62,907.07
Manufacturers Standard Package