
TS3704CDT | |
|---|---|
DigiKey Part Number | 497-4063-2-ND - Tape & Reel (TR) 497-4063-1-ND - Cut Tape (CT) 497-4063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3704CDT |
Description | IC COMPARATOR 4 GEN PUR 14SO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS3704CDT Models |
Category | Current - Input Bias (Max) 1pA @ 5V |
Manufacturer STMicroelectronics | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 25µA |
Part Status Active | CMRR, PSRR (Typ) 80dB CMRR |
Type Standard (General Purpose) | Operating Temperature 0°C ~ 70°C |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 16V, ±1.35V ~ 8V | Supplier Device Package 14-SO |
Voltage - Input Offset (Max) 5mV @ 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥6.16100 | ¥61.61 |
| 25 | ¥5.56040 | ¥139.01 |
| 100 | ¥4.89900 | ¥489.90 |
| 250 | ¥4.58408 | ¥1,146.02 |
| 500 | ¥4.39404 | ¥2,197.02 |
| 1,000 | ¥4.27405 | ¥4,274.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.07239 | ¥10,180.98 |
| 5,000 | ¥3.97284 | ¥19,864.20 |
| 7,500 | ¥3.92299 | ¥29,422.42 |
| 12,500 | ¥3.86777 | ¥48,347.12 |
| 17,500 | ¥3.83550 | ¥67,121.25 |

