
TS274IDT | |
|---|---|
DigiKey Part Number | 497-2249-2-ND - Tape & Reel (TR) 497-2249-1-ND - Cut Tape (CT) 497-2249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS274IDT |
Description | IC CMOS 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS274IDT Models |
Category | Current - Supply 1mA |
Mfr | Current - Output / Channel 45 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 5.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3.5 MHz | Supplier Device Package 14-SO |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 1.1 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥5.52400 | ¥55.24 |
| 25 | ¥4.97520 | ¥124.38 |
| 100 | ¥4.37390 | ¥437.39 |
| 250 | ¥4.08756 | ¥1,021.89 |
| 500 | ¥3.91506 | ¥1,957.53 |
| 1,000 | ¥3.78953 | ¥3,789.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.62291 | ¥9,057.27 |
| 5,000 | ¥3.53249 | ¥17,662.45 |
| 7,500 | ¥3.48722 | ¥26,154.15 |
| 12,500 | ¥3.43704 | ¥42,963.00 |
| 17,500 | ¥3.40772 | ¥59,635.10 |

