T405-600T | ||
---|---|---|
DigiKey Part Number | 497-T405-600T-ND | |
Manufacturer | ||
Manufacturer Product Number | T405-600T | |
Description | TRIAC SENS GATE 600V 4A TO220 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 4 A Through Hole TO-220 | |
Datasheet | Datasheet | |
EDA/CAD Models | T405-600T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 30A, 31A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | T405 View All Specifications |
Product Training Modules | |
PCN Packaging | Box Label Chg 28/Jul/2016 |
HTML Datasheet | T4 Series Datasheet |
EDA Models | T405-600T Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
50 | ¥6.72960 | ¥336.48 |
100 | ¥5.33290 | ¥533.29 |
500 | ¥4.52044 | ¥2,260.22 |
1,000 | ¥3.68238 | ¥3,682.38 |
2,000 | ¥3.46651 | ¥6,933.02 |
5,000 | ¥3.30144 | ¥16,507.20 |
10,000 | ¥3.14907 | ¥31,490.70 |
Attribute | Description |
---|---|
Other Names | T405600T T405-600T-ND -1138-T405-600T 497-6752-5 497-6752-5-ND 497-T405-600T |
Standard Package | 50 |