
STPS0530Z | |
|---|---|
DigiKey Part Number | 497-16204-2-ND - Tape & Reel (TR) 497-16204-1-ND - Cut Tape (CT) 497-16204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS0530Z |
Description | DIODE SCHOTTKY 30V 500MA SOD123 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | STPS0530Z Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 130 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123 |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 430 mV @ 500 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS0530_R1_00001 | Panjit International Inc. | 18,516 | 3757-SS0530_R1_00001CT-ND | ¥1.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥1.75300 | ¥17.53 |
| 100 | ¥1.09820 | ¥109.82 |
| 500 | ¥0.81176 | ¥405.88 |
| 1,000 | ¥0.71914 | ¥719.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.60107 | ¥1,803.21 |
| 6,000 | ¥0.54149 | ¥3,248.94 |
| 9,000 | ¥0.51110 | ¥4,599.90 |
| 15,000 | ¥0.47693 | ¥7,153.95 |
| 21,000 | ¥0.45668 | ¥9,590.28 |
| 30,000 | ¥0.43699 | ¥13,109.70 |










