
STM32WLE4C8U6 | |
|---|---|
DigiKey Part Number | 497-STM32WLE4C8U6-ND |
Manufacturer | |
Manufacturer Product Number | STM32WLE4C8U6 |
Description | IC RF TXRX+MCU ISM<1GHZ 48UFQFPN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz LoRa, LoRaWAN 1.0, Sigfox 150MHz ~ 960MHz 48-UFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STM32WLE4C8U6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | BPSK, FSK, GFSK, GMSK, MSK | |
Frequency | ||
Data Rate (Max) | 300kbps | |
Power - Output | 22dBm | |
Sensitivity | -148dBm | |
Memory Size | 64kB Flash | |
Serial Interfaces | ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | |
GPIO | 29 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 4.82mA | |
Current - Transmitting | 21mA ~ 120mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-UFQFN Exposed Pad | |
Supplier Device Package | 48-UFQFPN (7x7) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.85000 | ¥51.85 |
| 10 | ¥39.80100 | ¥398.01 |
| 25 | ¥36.79240 | ¥919.81 |
| 100 | ¥33.48720 | ¥3,348.72 |
| 250 | ¥31.91084 | ¥7,977.71 |
| 500 | ¥30.96068 | ¥15,480.34 |
| 1,560 | ¥29.75181 | ¥46,412.82 |

