STM32100B-MCKIT | ||
---|---|---|
DigiKey Part Number | 497-12818-ND | |
Manufacturer | ||
Manufacturer Product Number | STM32100B-MCKIT | |
Description | EVALUATION BOARD WITH 16 MBYTE S | |
Customer Reference | ||
Detailed Description | L6390, STGP10NC60KD, STM32F100 Motor Controller/Driver Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | L6390, STGP10NC60KD, STM32F100 | |
Primary Attributes | Motors (PMSM) | |
Supplied Contents | Board(s), Cable(s), Power Supply, Accessories | |
Secondary Attributes | - | |
Base Product Number |