STIB1560DM2T-L | ||
---|---|---|
DigiKey Part Number | 497-18312-ND | |
Manufacturer | ||
Manufacturer Product Number | STIB1560DM2T-L | |
Description | SLLIMM 2ND SERIES IPM, 3-PHASE I | |
Customer Reference | ||
Detailed Description | Power Driver Module MOSFET 3 Phase Inverter 600 V 17 A 26-PowerDIP Module (1.146", 29.10mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | STIB1560DM2T-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | MOSFET | |
Configuration | 3 Phase Inverter | |
Current | 17 A | |
Voltage | 600 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 26-PowerDIP Module (1.146", 29.10mm) | |
Base Product Number |