STGIPL35K120L1 | ||
---|---|---|
DigiKey Part Number | 497-13438-ND | |
Manufacturer | ||
Manufacturer Product Number | STGIPL35K120L1 | |
Description | POWER DRIVER IGBT 1200V SDIP-18L | |
Customer Reference | ||
Detailed Description | Power Driver Module IGBT 1 Phase 1.2 kV 35 A 18-PowerDIP Module (1.087", 27.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | IGBT | |
Configuration | 1 Phase | |
Current | 35 A | |
Voltage | 1.2 kV | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 18-PowerDIP Module (1.087", 27.60mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | STGIPL35K120L1 |
Product Training Modules | IGBT and SLLIMM IPM |
HTML Datasheet | STGIPL35K120L1 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥218.68000 | ¥218.68 |
10 | ¥194.32600 | ¥1,943.26 |
Attribute | Description |
---|---|
Other Names | -497-13438 497-13438 |
Standard Package | 10 |