STGIPL14K60 | ||
---|---|---|
DigiKey Part Number | 497-10571-5-ND | |
Manufacturer | ||
Manufacturer Product Number | STGIPL14K60 | |
Description | IGBT IPM MODULE 14A 600V 38SDIP | |
Customer Reference | ||
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 14 A 38-PowerDIP Module (1.146", 29.10mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | STGIPL14K60 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 14 A | |
Voltage | 600 V | |
Voltage - Isolation | 2500VDC | |
Mounting Type | Through Hole | |
Package / Case | 38-PowerDIP Module (1.146", 29.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
120 | ¥122.40508 | ¥14,688.61 |