STGF3NC120HD | ||
---|---|---|
DigiKey Part Number | 497-4353-5-ND | |
Manufacturer | ||
Manufacturer Product Number | STGF3NC120HD | |
Description | IGBT 1200V 6A TO220FP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | IGBT 1200 V 6 A 25 W Through Hole TO-220FP | |
Datasheet | Datasheet | |
EDA/CAD Models | STGF3NC120HD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 6 A | |
Current - Collector Pulsed (Icm) | 20 A | |
Vce(on) (Max) @ Vge, Ic | 2.8V @ 15V, 3A | |
Power - Max | 25 W | |
Switching Energy | 236µJ (on), 290µJ (off) | |
Input Type | Standard | |
Gate Charge | 24 nC | |
Td (on/off) @ 25°C | 15ns/118ns | |
Test Condition | 800V, 3A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 51 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.80000 | ¥14.80 |
50 | ¥11.86640 | ¥593.32 |
100 | ¥9.76390 | ¥976.39 |
500 | ¥8.26186 | ¥4,130.93 |
1,000 | ¥7.01004 | ¥7,010.04 |
2,000 | ¥6.65952 | ¥13,319.04 |
5,000 | ¥6.40916 | ¥32,045.80 |
10,000 | ¥6.19697 | ¥61,969.70 |