STF8N60DM2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: ¥6.43132
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 128
Unit Price: ¥19.93000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 576
Unit Price: ¥22.58000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: ¥21.50000
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STF8N60DM2

DigiKey Part Number
STF8N60DM2-ND
Manufacturer
Manufacturer Product Number
STF8N60DM2
Description
MOSFET N-CH 600V 8A TO220FP
Customer Reference
Detailed Description
N-Channel 600 V 8A (Tc) 25W (Tc) Through Hole TO-220FPAB
Datasheet
 Datasheet
EDA/CAD Models
STF8N60DM2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
600mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13.5 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
449 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FPAB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.