STEVAL-MKSBOX1V1 | ||
---|---|---|
DigiKey Part Number | 497-19469-ND | |
Manufacturer | ||
Manufacturer Product Number | STEVAL-MKSBOX1V1 | |
Description | SENSORTILE.BOX WIRELESS MULTI SE | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | STM32L4R9 - Accelerometer, Gyroscope, Magnetometer, Pressure, Temperature Sensor Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer, Pressure, Temperature | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 32-Bit | |
Supplied Contents | Board(s) | |
Utilized IC / Part | STM32L4R9 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | STEVAL-MKSBOX1V1 |
Video File | STMicroelectronics SensorTile.box Development Kit | Digi-Key Daily |
Featured Product |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 5A992C |
HTSUS | 9031.80.8085 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥371.96000 | ¥371.96 |
Attribute | Description |
---|---|
Other Names | 497-19469 |
Standard Package | 1 |