L7987 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-ISA152V1

DigiKey Part Number
497-15239-ND
Manufacturer
Manufacturer Product Number
STEVAL-ISA152V1
Description
EVAL BOARD FOR L7987
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
L7987 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
3A
Manufacturer
STMicroelectronics
Voltage - Input
4.5V ~ 60V
Packaging
Box
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
500kHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
L7987
Voltage - Output
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:5
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥827.83000¥827.83
Manufacturers Standard Package