STEVAL-ISA022V1 | ||
---|---|---|
DigiKey Part Number | 497-5520-ND | |
Manufacturer | ||
Manufacturer Product Number | STEVAL-ISA022V1 | |
Description | EVAL BOARD 6W POWER SUPPLY | |
Customer Reference | ||
Detailed Description | VIPer12A VIPER™ AC/DC, Primary Side 2, Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 2, Isolated | |
Power - Output | 5.5 W | |
Voltage - Output | 5V, 15V | |
Current - Output | 500mA, 200mA | |
Voltage - Input | 90 ~ 264 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | 60kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | VIPer12A |