STAC4932F | ||
---|---|---|
DigiKey Part Number | 497-12235-ND | |
Manufacturer | ||
Manufacturer Product Number | STAC4932F | |
Description | RF MOSFET 100V STAC244F | |
Customer Reference | ||
Detailed Description | RF Mosfet 100 V 250 mA 123MHz 26dB 1200W STAC244F | |
Datasheet | Datasheet | |
EDA/CAD Models | STAC4932F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 123MHz | |
Gain | 26dB | |
Voltage - Test | 100 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 250 mA | |
Power - Output | 1200W | |
Voltage - Rated | 200 V | |
Package / Case | STAC244F | |
Supplier Device Package | STAC244F | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | STAC4932F |
Other Related Documents | STAC4932F View All Specifications |
Product Training Modules | |
PCN Assembly/Origin | Mult Dev Assembly Chg 18/Oct/2019 |
PCN Packaging | Material Barrier Bag 17/Dec/2020 |
HTML Datasheet | STAC4932F |
EDA Models | STAC4932F Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥955.78000 | ¥955.78 |
20 | ¥910.54000 | ¥18,210.80 |
40 | ¥891.16550 | ¥35,646.62 |
80 | ¥845.96288 | ¥67,677.03 |
Attribute | Description |
---|---|
Other Names | -497-12235 497-12235 |
Standard Package | 20 |