ST25RU3993-HPEV | ||
---|---|---|
DigiKey Part Number | 497-ST25RU3993-HPEV-ND | |
Manufacturer | ||
Manufacturer Product Number | ST25RU3993-HPEV | |
Description | THREE-PHASE FULL SHUNT ELECTRICI | |
Customer Reference | ||
Detailed Description | - ST25RU3993 RFID Reader 840MHz ~ 960MHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | RFID Reader | |
Frequency | 840MHz ~ 960MHz | |
For Use With/Related Products | ST25RU3993 | |
Supplied Contents | Board(s) | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,843.73000 | ¥5,843.73 |