ST25R3916-DISCO | ||
---|---|---|
DigiKey Part Number | 497-ST25R3916-DISCO-ND | |
Manufacturer | ||
Manufacturer Product Number | ST25R3916-DISCO | |
Description | DISCOVERY KIT FOR THE ST25R3916 | |
Customer Reference | ||
Detailed Description | - ST25R3916 RFID Reader Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | RFID Reader | |
Frequency | - | |
For Use With/Related Products | ST25R3916 | |
Supplied Contents | Board(s) | |
Base Product Number |
Resource Type | Link |
---|---|
Product Brief | ST25R3916-DISCO |
Featured Product | ST25R3920 Automotive High-Performance NFC Reader |
PCN Obsolescence/ EOL | DK OBS NOTICE |
Getting Started Guide | ST25R3916-DISCO Getting Started Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8543.70.9860 |
Attribute | Description |
---|---|
Other Names | 497-ST25R3916-DISCO |
Standard Package | 1 |