ST202EBDR | ||
---|---|---|
DigiKey Part Number | 497-8393-2-ND - Tape & Reel (TR) 497-8393-1-ND - Cut Tape (CT) 497-8393-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ST202EBDR | |
Description | IC TRANSCEIVER FULL 2/2 16SO | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 2/2 Transceiver Full RS232 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | ST202EBDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 230kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.69000 | ¥15.69 |
10 | ¥14.08100 | ¥140.81 |
25 | ¥13.28760 | ¥332.19 |
100 | ¥11.32080 | ¥1,132.08 |
250 | ¥10.63024 | ¥2,657.56 |
500 | ¥9.30136 | ¥4,650.68 |
1,000 | ¥7.70685 | ¥7,706.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.17533 | ¥17,938.33 |
5,000 | ¥6.90958 | ¥34,547.90 |