176 LQFP EP Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
176 LQFP EP Top
176 LQFP EP

SPC58NE80E7QMHAY

DigiKey Part Number
SPC58NE80E7QMHAY-ND
Manufacturer
Manufacturer Product Number
SPC58NE80E7QMHAY
Description
IC MCU 32BIT 4MB FLASH 176QFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
e200z4 SPC58 Microcontroller IC 32-Bit Tri-Core 180MHz 4MB (4M x 8) FLASH 176-eLQFP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
SPC58NE80E7QMHAY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z4
Core Size
32-Bit Tri-Core
Speed
180MHz
Connectivity
CANbus, Ethernet, FlexRay, I2C, LINbus, SPI
Peripherals
DMA
Number of I/O
64
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256K x 8
RAM Size
608K x 8
Voltage - Supply (Vcc/Vdd)
1.2V, 3.3V, 5V
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
176-eLQFP (24x24)
Package / Case
176-LQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥166.91958¥66,767.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.