
SM6T200CA | |
|---|---|
DigiKey Part Number | 497-7882-2-ND - Tape & Reel (TR) 497-7882-1-ND - Cut Tape (CT) 497-7882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T200CA |
Description | TVS DIODE 171VWM 274VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 2.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T200CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥2.23300 | ¥22.33 |
| 100 | ¥2.12530 | ¥212.53 |
| 500 | ¥1.98466 | ¥992.33 |
| 1,000 | ¥1.85236 | ¥1,852.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.72005 | ¥4,300.12 |
| 5,000 | ¥1.57120 | ¥7,856.00 |
| 7,500 | ¥1.50918 | ¥11,318.85 |
| 12,500 | ¥1.45026 | ¥18,128.25 |

