DO-214AB Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM15T22A

DigiKey Part Number
497-7867-2-ND - Tape & Reel (TR)
497-7867-1-ND - Cut Tape (CT)
497-7867-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM15T22A
Description
TVS DIODE 18.8VWM 39.3VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
39.3V Clamp 254A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SM15T22A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18.8V
Voltage - Breakdown (Min)
20.9V
Voltage - Clamping (Max) @ Ipp
39.3V
Current - Peak Pulse (10/1000µs)
254A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,388
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.19000¥8.19
10¥6.04500¥60.45
100¥4.33320¥433.32
500¥3.47318¥1,736.59
1,000¥3.30778¥3,307.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.80334¥7,008.35
5,000¥2.70100¥13,505.00
Manufacturers Standard Package