SD4933 | ||
---|---|---|
DigiKey Part Number | 497-10702-ND | |
Manufacturer | ||
Manufacturer Product Number | SD4933 | |
Description | RF MOSFET 50V M177 | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 50 V 250 mA 30MHz 24dB 300W M177 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 30MHz | |
Gain | 24dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 40A | |
Noise Figure | - | |
Current - Test | 250 mA | |
Power - Output | 300W | |
Voltage - Rated | 200 V | |
Package / Case | M177 | |
Supplier Device Package | M177 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SD4933 |
Other Related Documents | SD4933 View All Specifications |
Product Training Modules | |
PCN Design/Specification | SD29y3W/SD4933 Design 13/Dec/2023 |
PCN Assembly/Origin | Mult Dev Assembly Chg 18/Oct/2019 |
HTML Datasheet | SD4933 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,058.69000 | ¥1,058.69 |
10 | ¥979.98500 | ¥9,799.85 |
50 | ¥944.21920 | ¥47,210.96 |
Attribute | Description |
---|---|
Other Names | 497-10702 -497-10702 |
Standard Package | 50 |