Q7525674 | ||
---|---|---|
DigiKey Part Number | 497-8025-KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | Q7525674 | |
Description | KIT ESD PROTECT 13 VALUE 10EA | |
Customer Reference | ||
Detailed Description | TVS Diode Kit 5V ~ 14.5V Breakdown Surface Mount 130 Pieces (13 Values - 10 Each) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Kit Type | ESD Protection | |
Quantity | 130 Pieces (13 Values - 10 Each) | |
Voltage - Breakdown | 5V ~ 14.5V | |
Mounting Type | Surface Mount | |
Packages Included | 0201, 4-uQFN, 6-Micro DFN, 6-µHQFN, 6-UDFN, SOD-882, SOT-666, SOT-883, ST0201 | |
Base Product Number | - |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.30.8000 |
Part Number | Description | Quantity |
---|---|---|
ESDALC6V1-1U2 | TVS DIODE 3VWM ST0201 | 10 |
ESDALC6V1-5P6 | TVS DIODE 5VWM 14VC SOT666 | 10 |
ESDALC6V1-1M2 | TVS DIODE 3VWM SOD882 | 10 |
ESDALC5-1BM2 | TVS DIODE 5VWM SOD882 | 10 |
ESDALC6V1-5M6 | TVS DIODE 3VWM 6UQFN | 10 |
Attribute | Description |
---|---|
Other Names | 497-8025-KIT |
Standard Package | 1 |