Q2321478 | ||
---|---|---|
DigiKey Part Number | 497-8005-KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | Q2321478 | |
Description | KIT TRANSISTOR NPN/PNP 22VAL 5EA | |
Customer Reference | ||
Detailed Description | Transistors Kit 110 Pieces (22 Values - 5 Each) Surface Mount, Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Kit Type | Transistors | |
Quantity | 110 Pieces (22 Values - 5 Each) | |
Mounting Type | Surface Mount, Through Hole | |
Packages Included | DPak, SOT-32, TO-220, TO-247, TO-39 | |
Base Product Number | - |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Attribute | Description |
---|---|
Other Names | 497-8005-KIT |
Standard Package | 1 |