PD85015-E | ||
---|---|---|
DigiKey Part Number | 497-8296-5-ND | |
Manufacturer | ||
Manufacturer Product Number | PD85015-E | |
Description | RF MOSFET LDMOS 13.6V PWRSO-10RF | |
Customer Reference | ||
Detailed Description | RF Mosfet 13.6 V 150 mA 870MHz 16dB 15W PowerSO-10RF (Formed Lead) | |
Datasheet | Datasheet | |
EDA/CAD Models | PD85015-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 870MHz | |
Gain | 16dB | |
Voltage - Test | 13.6 V | |
Current Rating (Amps) | 5A | |
Noise Figure | - | |
Current - Test | 150 mA | |
Power - Output | 15W | |
Voltage - Rated | 40 V | |
Package / Case | PowerSO-10RF Exposed Bottom Pad (2 Formed Leads) | |
Supplier Device Package | PowerSO-10RF (Formed Lead) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PD85015-E |
Other Related Documents | PD20010-E View All Specifications |
Product Training Modules | |
Featured Product | PD84xxx and PD85xxx Series LDMOS Transistors |
PCN Assembly/Origin | Mult Dev Assembly Chg 18/Oct/2019 |
PCN Packaging | Material Barrier Bag 17/Dec/2020 |
EDA Models | PD85015-E Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
PD55015-E | STMicroelectronics | 0 | 497-6715-5-ND | ¥172.59000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | 497-8296-5 497-8296-ND PD85015E -497-8296-5 PD85015-E-ND 497-8296 |
Standard Package | 50 |