PD57018S-E | ||
---|---|---|
DigiKey Part Number | 497-5306-5-ND | |
Manufacturer | ||
Manufacturer Product Number | PD57018S-E | |
Description | RF MOSFET LDMOS 28V POWERSO-10RF | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 28 V 100 mA 945MHz 16.5dB 18W PowerSO-10RF (Straight Lead) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 945MHz | |
Gain | 16.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 2.5A | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 18W | |
Voltage - Rated | 65 V | |
Package / Case | PowerSO-10 Exposed Bottom Pad | |
Supplier Device Package | PowerSO-10RF (Straight Lead) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥249.26000 | ¥249.26 |
10 | ¥229.90400 | ¥2,299.04 |
50 | ¥219.57400 | ¥10,978.70 |
100 | ¥196.32510 | ¥19,632.51 |
250 | ¥187.28388 | ¥46,820.97 |