PD20010TR-E | ||
---|---|---|
DigiKey Part Number | 497-10096-2-ND - Tape & Reel (TR) 497-10096-1-ND - Cut Tape (CT) 497-10096-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PD20010TR-E | |
Description | RF MOSFET LDMOS 13.6V PWRSO-10RF | |
Customer Reference | ||
Detailed Description | RF Mosfet 13.6 V 150 mA 2GHz 11dB 10W PowerSO-10RF (Formed Lead) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 2GHz | |
Gain | 11dB | |
Voltage - Test | 13.6 V | |
Current Rating (Amps) | 5A | |
Noise Figure | - | |
Current - Test | 150 mA | |
Power - Output | 10W | |
Voltage - Rated | 40 V | |
Package / Case | PowerSO-10RF Exposed Bottom Pad (2 Formed Leads) | |
Supplier Device Package | PowerSO-10RF (Formed Lead) | |
Base Product Number |