P0118MA 2AL3 | ||
---|---|---|
DigiKey Part Number | 497-P0118MA2AL3CT-ND - Cut Tape (CT) 497-P0118MA2AL3TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | P0118MA 2AL3 | |
Description | SCR 600V 800MA TO92-3 | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | SCR 600 V 800 mA Sensitive Gate Through Hole TO-92-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | P0118MA 2AL3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 5 µA | |
Voltage - On State (Vtm) (Max) | 1.95 V | |
Current - On State (It (AV)) (Max) | 500 mA | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 7A, 8A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.06000 | ¥4.06 |
10 | ¥3.13800 | ¥31.38 |
100 | ¥1.88450 | ¥188.45 |
500 | ¥1.74482 | ¥872.41 |
1,000 | ¥1.18647 | ¥1,186.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.09229 | ¥2,184.58 |
6,000 | ¥1.04692 | ¥6,281.52 |
10,000 | ¥0.94223 | ¥9,422.30 |
50,000 | ¥0.87243 | ¥43,621.50 |