Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M95160-FDW6TP | |
|---|---|
DigiKey Part Number | M95160-FDW6TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M95160-FDW6TP |
Description | IC EEPROM 16KBIT SPI 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 10 MHz 8-TSSOP |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M95160-DFDW6TP | STMicroelectronics | 8,150 | 497-16066-1-ND | ¥4.20000 | Similar |
| 25LC160B-I/ST | Microchip Technology | 47 | 25LC160B-I/ST-ND | ¥6.98000 | Direct |
| 25AA160A-I/ST | Microchip Technology | 0 | 25AA160A-I/ST-ND | ¥7.71492 | Similar |
| 25AA160DT-I/ST | Microchip Technology | 0 | 25AA160DT-I/ST-ND | ¥7.85348 | Similar |
| 25LC160BT-E/ST | Microchip Technology | 0 | 25LC160BT-E/ST-ND | ¥9.03891 | Similar |








