M41T62Q6F | ||
---|---|---|
DigiKey Part Number | 497-3907-2-ND - Tape & Reel (TR) 497-3907-1-ND - Cut Tape (CT) 497-3907-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | M41T62Q6F | |
Description | IC RTC CLK/CALENDAR I2C 16QFN | |
Customer Reference | ||
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 16-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | M41T62Q6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output, Watchdog Timer | |
Memory Size | - | |
Time Format | HH:MM:SS:hh (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.3V ~ 4.4V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.7µA ~ 0.95µA @ 1.3V ~ 4.4V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | M41T62-65 |
Other Related Documents | M41T62 View All Specifications |
Product Training Modules | Smart Grid Solutions: Smart Grid Distribution/Smart Meters |
Featured Product | M41T6 Real-Time Clock |
PCN Assembly/Origin | Mult Devices 27/Feb/2019 |
PCN Packaging | Box Label Chg 28/Jul/2016 |
HTML Datasheet | M41T62-65 |
EDA Models | M41T62Q6F Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
M41T83RQA6F | STMicroelectronics | 2,849 | 497-5914-1-ND | ¥33.25000 | Similar |
AB-RTCMC-32.768KHZ-AIGZ-S7-T | Abracon LLC | 2,092 | 535-12052-1-ND | ¥39.18000 | Similar |
BQ32002DR | Texas Instruments | 9,200 | 296-41071-1-ND | ¥10.73000 | Similar |
DS1337+ | Analog Devices Inc./Maxim Integrated | 500 | DS1337+-ND | ¥34.14000 | Similar |
DS1337U+ | Analog Devices Inc./Maxim Integrated | 1,662 | DS1337U+-ND | ¥32.60000 | Similar |
Attribute | Description |
---|---|
Other Names | 497-3907-6 497-3907-2-NDR 497-3907-2 497-3907-1 497-3907-1-NDR |
Standard Package | 3,000 |