Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M34F04-WMN6TP | |
|---|---|
DigiKey Part Number | M34F04-WMN6TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M34F04-WMN6TP |
Description | IC EEPROM 4KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 512 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24C04-DRMN3TP/K | STMicroelectronics | 7,247 | 497-15732-1-ND | ¥0.44000 | Similar |
| M24C04-DRMN8TP/K | STMicroelectronics | 5,205 | 497-15345-1-ND | ¥0.35000 | Similar |
| M24C04-FMN6P | STMicroelectronics | 0 | M24C04-FMN6P-ND | ¥0.15673 | Similar |
| M24C04-FMN6TP | STMicroelectronics | 3,739 | 497-15750-1-ND | ¥0.23000 | Similar |
| M24C04-RMN6TP | STMicroelectronics | 2,659 | 497-8635-1-ND | ¥0.21000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.42171 | ¥8,554.27 |







