LSM6DS33TR | ||
---|---|---|
DigiKey Part Number | 497-15996-2-ND - Tape & Reel (TR) 497-15996-1-ND - Cut Tape (CT) 497-15996-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LSM6DS33TR | |
Description | IMU ACCEL/GYRO I2C/SPI 16LGA | |
Customer Reference | ||
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output | |
EDA/CAD Models | LSM6DS33TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, Temperature, 6 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-VFLGA Module | |
Supplier Device Package | 16-LGA (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |