LIC01-195H | ||
---|---|---|
DigiKey Part Number | LIC01-195H-ND | |
Manufacturer | ||
Manufacturer Product Number | LIC01-195H | |
Description | DIAC 195-230V 1.2A IPAK | |
Customer Reference | ||
Detailed Description | Diac/Sidac Thyristor 195 ~ 230V IPAK | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Voltage - Breakover | 195 ~ 230V | |
Current - Breakover | 500 µA | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Peak Output | 1.2 A | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Package / Case | TO-251-3 Short Leads, IPAK, TO-251AA | |
Supplier Device Package | IPAK | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LIC01 Series |
HTML Datasheet | LIC01 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
Attribute | Description |
---|---|
Standard Package | 3,000 |