


LDS3985M25R | |
|---|---|
DigiKey Part Number | 497-6147-2-ND - Tape & Reel (TR) 497-6147-1-ND - Cut Tape (CT) 497-6147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDS3985M25R |
Description | IC REG LINEAR 2.5V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDS3985M25R Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 300 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB ~ 50dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Shutdown |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.25V @ 300mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LX8211-25ISE | Microchip Technology | 3,701 | LX8211-25ISE-ND | ¥7.03000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.86000 | ¥6.86 |
| 10 | ¥4.87900 | ¥48.79 |
| 25 | ¥4.39320 | ¥109.83 |
| 100 | ¥3.85380 | ¥385.38 |
| 250 | ¥3.59644 | ¥899.11 |
| 500 | ¥3.44148 | ¥1,720.74 |
| 1,000 | ¥3.31379 | ¥3,313.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.11884 | ¥9,356.52 |
| 6,000 | ¥3.04242 | ¥18,254.52 |
| 9,000 | ¥3.00417 | ¥27,037.53 |
| 15,000 | ¥2.96178 | ¥44,426.70 |
| 21,000 | ¥2.93699 | ¥61,676.79 |

