


LD56100DPU30R | |
|---|---|
DigiKey Part Number | 497-17769-2-ND - Tape & Reel (TR) 497-17769-1-ND - Cut Tape (CT) 497-17769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD56100DPU30R |
Description | IC REG LINEAR 3V 1A 8-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-DFN (1.6x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | LD56100DPU30R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.165V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 155 µA | |
PSRR | 70dB ~ 55dB (1kHz ~ 100kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (1.6x1.2) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.95200 | ¥29.52 |
| 25 | ¥2.63960 | ¥65.99 |
| 100 | ¥2.29480 | ¥229.48 |
| 250 | ¥2.12988 | ¥532.47 |
| 500 | ¥2.03064 | ¥1,015.32 |
| 1,000 | ¥1.94886 | ¥1,948.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥1.79847 | ¥10,790.82 |











