L6585DTR | ||
---|---|---|
DigiKey Part Number | 497-6102-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | L6585DTR | |
Description | IC PFC/BALLAST CNTRL 62KHZ 20SO | |
Customer Reference | ||
Detailed Description | PFC/Ballast Controller Controller 58.4kHz ~ 62kHz No 20-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | L6585DTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | PFC/Ballast Controller | |
Frequency | 58.4kHz ~ 62kHz | |
Voltage - Supply | 11V ~ 16V | |
Current - Supply | 7 mA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |