L6574D013TR | ||
---|---|---|
DigiKey Part Number | 497-4018-2-ND - Tape & Reel (TR) 497-4018-1-ND - Cut Tape (CT) 497-4018-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | L6574D013TR | |
Description | IC CFL/TL CNTRL 120KHZ 16SO | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | CFL/TL Controller Controller 60kHz ~ 120kHz Yes 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | L6574D013TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CFL/TL Controller | |
Frequency | 60kHz ~ 120kHz | |
Voltage - Supply | 10V ~ 15.6V | |
Current - Supply | 2 mA | |
Current - Output Source/Sink | - | |
Dimming | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.44000 | ¥22.44 |
10 | ¥20.13800 | ¥201.38 |
25 | ¥19.00120 | ¥475.03 |
100 | ¥16.18810 | ¥1,618.81 |
250 | ¥15.20052 | ¥3,800.13 |
500 | ¥13.30042 | ¥6,650.21 |
1,000 | ¥11.02032 | ¥11,020.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.26032 | ¥25,650.80 |
5,000 | ¥9.88029 | ¥49,401.45 |