L6228QTR | ||
---|---|---|
DigiKey Part Number | 497-6864-2-ND - Tape & Reel (TR) 497-6864-1-ND - Cut Tape (CT) 497-6864-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | L6228QTR | |
Description | IC MOTOR DRV BIPOLAR 8-52V 32FPN | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Motor Driver DMOS Parallel 32-VFQFPN-EP (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | L6228QTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | 1, 1/2 | |
Applications | General Purpose | |
Current - Output | 1.4A | |
Voltage - Supply | 8V ~ 52V | |
Voltage - Load | 8V ~ 52V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN-EP (5x5) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | L6228Q |
Other Related Documents | L6228Q View All Specifications |
Reference Design Library | EVAL6228QR: 1A, 8 ~ 52V in, Stepper Motor Driver |
PCN Assembly/Origin | Line transfer 09/Feb/2022 |
HTML Datasheet | L6228Q |
EDA Models | L6228QTR Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.25000 | ¥43.25 |
10 | ¥38.81800 | ¥388.18 |
25 | ¥36.69960 | ¥917.49 |
100 | ¥31.80550 | ¥3,180.55 |
250 | ¥30.17448 | ¥7,543.62 |
500 | ¥27.07552 | ¥13,537.76 |
1,000 | ¥22.83481 | ¥22,834.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥21.69309 | ¥65,079.27 |
Attribute | Description |
---|---|
Other Names | 497-6864-6 497-6864-2 L6228QTR-ND -497-6864-1 -497-6864-2 497-6864-1 |
Standard Package | 3,000 |