


L6208QTR | |
|---|---|
DigiKey Part Number | 497-11956-2-ND - Tape & Reel (TR) 497-11956-1-ND - Cut Tape (CT) 497-11956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6208QTR |
Description | IC MTR DRVR BIPOLAR 8-52V 48QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | L6208QTR Models |
Category | Step Resolution 1, 1/2 |
Manufacturer STMicroelectronics | Applications General Purpose |
Series | Current - Output 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8V ~ 52V |
Part Status Active | Voltage - Load 8V ~ 52V |
Motor Type - Stepper Bipolar | Operating Temperature -25°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 48-VFQFN Exposed Pad |
Interface Parallel | Supplier Device Package 48-QFN (7x7) |
Technology DMOS | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.64000 | ¥46.64 |
| 10 | ¥35.62700 | ¥356.27 |
| 25 | ¥32.88160 | ¥822.04 |
| 100 | ¥29.86300 | ¥2,986.30 |
| 250 | ¥28.64032 | ¥7,160.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥26.08754 | ¥65,218.85 |



