L2G2ISTR | ||
---|---|---|
DigiKey Part Number | 497-15702-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | L2G2ISTR | |
Description | MEMS MOTION SENSOR 2AXIS 16WFLGA | |
Customer Reference | ||
Detailed Description | Gyroscope X (Pitch), Y (Roll) ±100, 200 4.545kHz SPI 16-LGA (2.3x2.3) | |
EDA/CAD Models | L2G2ISTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Digital | |
Axis | X (Pitch), Y (Roll) | |
Range °/s | ±100, 200 | |
Sensitivity (LSB/(°/s)) | 131 ~ 262 | |
Sensitivity (mV/°/s) | - | |
Bandwidth | 4.545kHz | |
Output Type | SPI | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Supply | 3.8 mA | |
Features | Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-VFLGA | |
Base Product Number |