L2293QTR | ||
---|---|---|
DigiKey Part Number | 497-8493-2-ND - Tape & Reel (TR) 497-8493-1-ND - Cut Tape (CT) 497-8493-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | L2293QTR | |
Description | IC HALF BRIDG DRV 600MA 32VFQFPN | |
Manufacturer Standard Lead Time | 45 Weeks | |
Customer Reference | ||
Detailed Description | Half Bridge (4) Driver DC Motors, Relays, Solenoids, Stepper Motors 32-VFQFPN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | L2293QTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (4) | |
Applications | DC Motors, Relays, Solenoids, Stepper Motors | |
Interface | Logic | |
Load Type | Inductive | |
Technology | - | |
Rds On (Typ) | - | |
Current - Output / Channel | 600mA | |
Current - Peak Output | 1.2A | |
Voltage - Supply | 2.8V ~ 36V | |
Voltage - Load | 2.8V ~ 36V | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Features | - | |
Fault Protection | Over Temperature | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.77000 | ¥35.77 |
10 | ¥32.09700 | ¥320.97 |
25 | ¥30.34720 | ¥758.68 |
100 | ¥26.30080 | ¥2,630.08 |
250 | ¥24.95212 | ¥6,238.03 |
500 | ¥22.38942 | ¥11,194.71 |
1,000 | ¥18.88269 | ¥18,882.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.93852 | ¥53,815.56 |