HSP053-4M5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSP053-4M5

DigiKey Part Number
497-18022-2-ND - Tape & Reel (TR)
497-18022-1-ND - Cut Tape (CT)
497-18022-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSP053-4M5
Description
TVS DIODE 5VWM 5UQFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 5-uQFN (1.3x0.8)
Datasheet
 Datasheet
EDA/CAD Models
HSP053-4M5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.3V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
HDMI, USB
Capacitance @ Frequency
0.35pF @ 200MHz ~ 2.5GHz
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
5-XFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,446
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.98000¥1.98
10¥1.12500¥11.25
100¥0.91050¥91.05
500¥0.79602¥398.01
1,000¥0.72490¥724.90
2,000¥0.68041¥1,360.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥0.40926¥2,455.56
12,000¥0.40107¥4,812.84
Manufacturers Standard Package