EVAL6235PD | ||
---|---|---|
DigiKey Part Number | 497-10828-ND | |
Manufacturer | ||
Manufacturer Product Number | EVAL6235PD | |
Description | EVAL BOARD FOR THE L6235PD | |
Customer Reference | ||
Detailed Description | L6235 Motor Controller/Driver Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | L6235 | |
Primary Attributes | Motors (BLDC) | |
Supplied Contents | Board(s) | |
Secondary Attributes | Overvoltage, Short-Circuit and Thermal Protection | |
Base Product Number |