BTA08-600BRG | ||
---|---|---|
DigiKey Part Number | 497-6663-5-ND | |
Manufacturer | ||
Manufacturer Product Number | BTA08-600BRG | |
Description | TRIAC 600V 8A TO220 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Standard 600 V 8 A Through Hole TO-220 | |
Datasheet | Datasheet | |
EDA/CAD Models | BTA08-600BRG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A, 84A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BT(A,B)08, T8xx Datasheet |
Other Related Documents | BTA08 View All Specifications |
Product Training Modules | |
HTML Datasheet | BT(A,B)08, T8xx Datasheet |
EDA Models | BTA08-600BRG Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
50 | ¥6.71660 | ¥335.83 |
100 | ¥5.32310 | ¥532.31 |
500 | ¥4.51166 | ¥2,255.83 |
1,000 | ¥3.67523 | ¥3,675.23 |
2,000 | ¥3.45980 | ¥6,919.60 |
5,000 | ¥3.29505 | ¥16,475.25 |
10,000 | ¥3.14296 | ¥31,429.60 |
Attribute | Description |
---|---|
Other Names | 497-6663-5 BTA08600BRG BTA08-600BRG-ND |
Standard Package | 50 |