BALF-NRF01E3 | ||
---|---|---|
DigiKey Part Number | 497-15487-2-ND - Tape & Reel (TR) 497-15487-1-ND - Cut Tape (CT) 497-15487-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BALF-NRF01E3 | |
Description | BALUN 2.4GHZ-2.54GHZ 6XFLGA | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF Balun 2.4GHz ~ 2.54GHz 50 / -Ohm 6-XFLGA | |
Datasheet | Datasheet | |
EDA/CAD Models | BALF-NRF01E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.4GHz ~ 2.54GHz | |
Impedance - Unbalanced/Balanced | 50 / -Ohm | |
Phase Difference | 4° | |
Insertion Loss (Max) | 2.2dB | |
Return Loss (Min) | 15dB | |
Package / Case | 6-XFLGA | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.70500 | ¥47.05 |
25 | ¥3.14560 | ¥78.64 |
50 | ¥2.80080 | ¥140.04 |
100 | ¥2.56650 | ¥256.65 |
250 | ¥2.30284 | ¥575.71 |
500 | ¥2.25478 | ¥1,127.39 |
1,000 | ¥1.63109 | ¥1,631.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.43922 | ¥7,196.10 |
10,000 | ¥1.39125 | ¥13,912.50 |