
A6983C33QTR | |
|---|---|
DigiKey Part Number | 497-A6983C33QTR-ND - Tape & Reel (TR) 497-A6983C33QTRCT-ND - Cut Tape (CT) 497-A6983C33QTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6983C33QTR |
Description | A6983C33QTR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | A6983C33QTR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Series | Frequency - Switching 200kHz ~ 2.3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Function Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x3) |
Voltage - Input (Min) 3.5V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.47000 | ¥25.47 |
| 10 | ¥19.06200 | ¥190.62 |
| 25 | ¥17.45560 | ¥436.39 |
| 100 | ¥15.69270 | ¥1,569.27 |
| 250 | ¥14.85212 | ¥3,713.03 |
| 500 | ¥14.59874 | ¥7,299.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥13.41314 | ¥40,239.42 |
| 6,000 | ¥13.16107 | ¥78,966.42 |


