Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74VHC32TTR | |
|---|---|
DigiKey Part Number | 497-7137-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHC32TTR |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC32MPWREP | Texas Instruments | 1,835 | 296-22272-1-ND | ¥18.94000 | Direct |
| SN74AHC32PWR | Texas Instruments | 8,607 | 296-1099-1-ND | ¥3.76000 | Direct |
| 74AHC32PW,118 | Nexperia USA Inc. | 2,563 | 1727-3993-1-ND | ¥1.98000 | Similar |
| 74AHC32PW-Q100J | Nexperia USA Inc. | 2,149 | 1727-74AHC32PW-Q100JCT-ND | ¥2.48000 | Similar |
| 74VHC32MTCX | onsemi | 0 | 74VHC32MTCXCT-ND | ¥2.89000 | Similar |







