SS-51000-003 | ||
---|---|---|
DigiKey Part Number | 380-1306-ND | |
Manufacturer | ||
Manufacturer Product Number | SS-51000-003 | |
Description | CONN PUNCHDOWN BLOCK WHITE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Connector Wiring Block Punchdown Block White | |
Datasheet | Datasheet | |
EDA/CAD Models | SS-51000-003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Punchdown Block | |
Color | White | |
Mounting Type | Through Hole | |
Housing Material | Thermoplastic | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Connector Focus Catalog |
Environmental Information | Bel Fuse REACH |
CAD Models | SS-51000-003 Models |
PCN Design/Specification | Multiple Connectors Labeling/Logo 10/Dec/2014 |
HTML Datasheet | SS-51000-003 Drawing |
Product Drawings | SS-51000-003 Drawing |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.08000 | ¥10.08 |
10 | ¥8.51200 | ¥85.12 |
980 | ¥5.55704 | ¥5,445.90 |
1,960 | ¥5.20971 | ¥10,211.03 |
5,880 | ¥4.86239 | ¥28,590.85 |
10,780 | ¥4.61927 | ¥49,795.73 |
Attribute | Description |
---|---|
Other Names | SS-51000-003-ND 380-1306 Q13094841 |
Standard Package | 980 |