940-SP-3066-OST | ||
---|---|---|
DigiKey Part Number | 940-SP-3066-OST-ND | |
Manufacturer | ||
Manufacturer Product Number | 940-SP-3066-OST | |
Description | CONN MOD PLUG 6P6C UNSHIELDED | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Unshielded IDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Features | Offset Latch | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.525" (13.34mm) | |
Color | Translucent - Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
Resource Type | Link |
---|---|
Other Related Documents | ICM MagJack Brochure |
Environmental Information | Bel Fuse REACH |
Featured Product | Connectivity Solutions |
PCN Design/Specification | Multiple Connectors Labeling/Logo 10/Dec/2014 |
HTML Datasheet | 940-SP-3066-OST Drawing |
Product Drawings | 940-SP-3066-OST Drawing |
Manuals | 30 Series Flat Satin Cable Assem Instr |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.93000 | ¥5.93 |
10 | ¥5.15400 | ¥51.54 |
100 | ¥4.24920 | ¥424.92 |
4,000 | ¥2.77112 | ¥11,084.48 |
8,000 | ¥2.49401 | ¥19,952.08 |
12,000 | ¥2.45706 | ¥29,484.72 |
Attribute | Description |
---|---|
Other Names | SS-30600-039 |
Standard Package | 4,000 |